Low-power digital humidity and temperature sensor with ±2% accuracy. This integrated circuit operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Featuring a 6-terminal dual inline configuration in a 3x3mm JEDEC S-PDSO-N6 package, it supports a supply voltage from 2.7V to 5.5V. The device offers a single channel for sensing.
Texas Instruments HDC1080DMBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HDC1080DMBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.