Onsemi HCPL0600R1V technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HCPL0600 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi HCPL0600R1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
