HC/UH Logic Quad Buffer, 3-State, 14-Pin SOIC, Military Temp
2-Line EMI/RFI Power Line Filter, 6.5A, 450uH, 250V, Through Hole
2 Line EMI/RFI Filter, 5A, 700uH, 250V, Through Hole
2-Line EMI/RFI Filter, 250V, 8.5A, 350µH, Through Hole
12-Bit Binary Counter IC, HC/UH, 16-PDIP, MIL-TEMP
8MHz Crystal, ±30ppm Tol, ±50ppm Stability, 18pF, 60Ω, HC-49/US SM
8MHz Crystal, ±30ppm Tol, ±50ppm Stab, 20pF Load, HC-49/US SM
7.3728MHz Crystal, ±30ppm Tol, 18pF, HC-49/US SMD
10A 250V 175uH Single Phase EMI Filter, Through Hole
24MHz Crystal, 12pF, 30ppm, 30R ESR, SMD
Octal Buffer/Line Driver, 3-State, 20-Pin, Military, 5V
Quad 3-State Bus Buffer Gate, Schmitt Trigger, 14-SOIC, Automotive
Quad 3-State Bus Buffer Gate, Schmitt Trigger, 5V, 14-TSSOP
Octal Buffer/Line Driver, 3-State, 20-Pin LCCC, MIL-TEMP
Crystal 1.8432MHz 50ppm 2-Pin HC-49/U Through-Hole
30 MHz Crystal Resonator, HC-49/US Metal Can Package, Through Hole
Crystal Resonator HC-49/U 26.973MHz ±30 ppm ±50 ppm 18pF 25Ω Through Hole
Crystal Resonator 3.579545 MHz ±30 ppm Fundamental Mode HC-49/U Through Hole
Crystal Resonator 3.6864MHz ±30% Fundamental Mode Through Hole HC-49/US
Crystal Resonator 18.432MHz ±30ppm ±50ppm 14pF HC-49/U Through Hole