The TIIK5A-7S-BL-NBL is a 4PST rocker switch with a max current rating of 15 amps at 125VAC and 30VDC, and a max power rating of 559.27 milliwatts. It features a round, smooth face gloss paddle actuator style and a solder lug termination style. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 hours. It is designed for panel mount applications and has a max AC voltage rating of 250 volts.
Carling Technologies TIIK5A-7S-BL-NBL technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | 4PST |
| Actuator Style | Round/Smooth Face Gloss Paddle |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIIK5A-7S-BL-NBL to view detailed technical specifications.
No datasheet is available for this part.