144Mb 22b 2-Port SRAM FBGA
144Mb 22b Address Bus Width SRAM, 1.8V, FBGA, 0°C to 85°C
144Mb 22b 2-Port SRAM, 1.8V, FBGA, -40°C to 100°C
Industrial 1.7-1.9V 165-Pin QDR SRAM IC
165-Pin Industrial QDR SRAM, 1.7-1.9V, 0.45ns Access Time, FPBGA-165
SRAM Chip Sync Dual 1.8V 144M-Bit 8M x 18 0.45ns 165-Pin FBGA
144Mb 22b Address Bus Width SRAM IC, 2-Port, 1.8V, -40°C to 100°C, FBGA
144Mb 2-Port SRAM IC 22b Address Bus Width 1.8V FBGA
144Mb 22b Address Bus Width SRAM IC, 1.8V, -40°C to 100°C, FBGA
144Mb 22b Address Bus Width SRAM IC, 1.8V, FBGA Package
144Mb 22b 2-Port SRAM IC 1.8V FBGA
GS81302QT19E-300I
QDR SRAM, 8MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
144Mb 22b 2-Port SRAM IC 0°C to 85°C 1.8V Bulk
144Mb 2-Port SRAM IC, 22b Address Bus, 1.8V, FBGA Package