NPN BJT 160V 1.5A TO-220 Power Transistor
NPN BJT Transistor 160V 1.5A TO-220
NPN Transistor TO-18-3 50V 800mA 500mW Through Hole
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 4 PIN
NPN Bipolar Junction Transistor, 800mA, 50V, 500mW, TO-18-3, Through Hole
NPN Bipolar Junction Transistor 800mA 75V 500mW SMD/SMT
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4
DIGITAL FLOW SENSOR 500L/MIN NPN
NPN Bipolar Junction Transistor 50V 800mA 500mW SMD
Trans RF BJT NPN 2.25V 0.035A 75mW Automotive
MIL-PRF-19500/255: 50 V, 800 mA NPN Small Signal Transistor, TO-18, 338-TUBE, Military Qualified