Positronic GFSH89F182 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8Power/9Signal |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic GFSH89F182 to view detailed technical specifications.
No datasheet is available for this part.