20-Pin DIP Socket Relay, 6PDT, 26.5VDC, 67.95mA, 390R, 15.5VDC Pickup, 1.8VDC Dropout
Res Thick Film 20 Ohm 5% 30W ±50ppm/°C Molded RDL Tube
Res Thick Film 500 Ohm 1% 30W ±50ppm/°C Molded RDL Tube
Thick Film Resistor 16 Ohm 5% Through Hole
Through-Hole Fixed Resistor 39 Ohm 5% 350V 2-Terminal Radial
Res Thick Film 3.3 Ohm 5% 30W ±100ppm/°C Molded RDL Tube
37-Position 2-Row Through-Hole Terminal Block, 6A 125V, Gold Plated
Round Unshielded Wire, 10.67m, Black, Free Hanging Mount
RJ45 to RJ45 Ethernet Cable Assembly, 10.67m, Black, ELV Compliant
Power Relay 48VDC 10A SPDT(20.2x16.5x20.2)mm THT
Timer Connector Terminal, Brass, Pre-Tin
Mounting Strip | 1067