
DPDT signal relay with a 1A contact current rating and 125V AC/DC voltage rating. Features a 3VDC coil voltage, 50mA coil current, and 60 Ohm coil resistance. This non-latching, general-purpose relay offers a 7ms operate time and 3ms release time. Gold and silver contact material ensures reliable performance across a -25°C to 70°C operating temperature range. Through-hole mounting with PC pin termination, housed in a DIP package.
Sign in to ask questions about the Omron G5V-2-H1 DC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5V-2-H1 DC3 technical specifications.
| Package/Case | DIP |
| Coil Current | 50mA |
| Coil Resistance | 60R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-H1 DC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
