Female board connector featuring 10 contacts arranged in 2 rows with a 0.049 inch pitch. This straight-mount header utilizes crimp termination and offers a locking mechanism for secure mating. Constructed with glass-filled thermoplastic insulator material, it operates within a temperature range of -65°C to 150°C and boasts a rated current of 2A for signal applications. The connector meets UL 94-0 flammability standards.
Sign in to ask questions about the Harwin G125-2241096F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin G125-2241096F1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| UL Flammability Code | 94-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin G125-2241096F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.