Infineon FX161CJ16F40FBBXT technical specifications.
| Package/Case | TQFP |
| Frequency | 40MHz |
| Interface | I2C, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 9 |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon FX161CJ16F40FBBXT to view detailed technical specifications.
No datasheet is available for this part.