Contact PIN Crimp ST Cable Mount 26-28AWG Bag
Molex FK20PL26-02V-1000 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
Download the complete datasheet for Molex FK20PL26-02V-1000 to view detailed technical specifications.
No datasheet is available for this part.