Sign in to ask questions about the Onsemi FDV302P-NB8V001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDV302P-NB8V001 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 11pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Rds On Max | 10R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDV302P-NB8V001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
