F Connector, Male, 2GHz, 75 Ohm, Crimp, Straight, Cable Mount
7/16 Female RF Connector, Panel Mount, 0 to 7.5GHz, 50 Ohm
7/16 Cable Mount RF Connector, Female, Crimp Termination, -65 to 165°C
7/16 Female RF Connector, Panel Mount, 50 Ohm, -40 to 85°C
7/16 Female Cable Mount RF Connector, Press Fit, Straight Body, -65 to 165°C
TNC Female Crimp Straight Panel Mount RF Connector 0-7GHz 50 Ohm
TNC Female Crimp Straight Cable Mount RF Connector
TNC Female Crimp Straight Panel Mount RF Connector
7/16 RF Coaxial Connector, Straight, Panel Mount, 50 Ohm, -40 to 85°C
Cable Mount RF Connector 7/16 Straight Gold Plated, -65 to 165°C
7/16 Cable Mount RF Connector, Straight, Silver Contact Plating, -65 to 165°C
7/16 Straight Panel Mount RF Connector
7/16 Female Cable Mount RF Connector, Press Fit, -65 to 165°C
7/16 Female Crimp Straight Cable Mount RF Connector
7/16 Female Crimp Straight Panel Mount RF Connector
Type N Cable Mount RF Connector, Straight, Gold Over Nickel, -65 to 165°C
1.85mm Right Angle Edge Mount RF Connector, F Gender, 0 to 67GHz
7/16 Female Straight Panel Mount RF Connector 0 to 7.5G 50 Ohm -55 to 155C
7/16 Adapter F/F Straight Panel Mount RF Connector
Conn 7/16DIN F 0Hz to 7.5GHz 50Ohm ST Flange Mount Silver