
Rectangular through-beam photoelectric sensor with a 500mm sensing distance. Features an NPN open collector output configuration and a maximum output current of 50mA. Operates within a temperature range of -25°C to 55°C and boasts an IP67 rating. Termination is via cable, with screw mounting for secure installation. Response time is 500µs.
Panasonic EX-13EA technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 500mm |
| Series | EX-10 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-13EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
