Renesas RX72M MCU, 32-Bit RXv3 Core, 240MHz, 4MB Flash, 1MB RAM, 2x EtherCAT, 176-LFQFP

Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 105

Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 90
Sitara processor: Arm Cortex-A9, PRU-ICSS, EtherCAT 491-NFBGA -40 to 105
Sitara processor: Arm Cortex-A9, PRU-ICSS, EtherCAT 491-NFBGA -40 to 90

Assembled ETHERNET cable type B shielded star quad AWG 22 stranded (7 wire) RAL 6018 (yellow green) M8 Ethernet plug to RJ45 plug/IP20 length 2.0 m suitable for PROFINET and EtherCAT