
SPDT slide switch featuring a latched mechanism and through-hole mounting. This non-illuminated switch offers a 2-position, On-On function with a 2.5mm travel and 250gf operating force. Rated for 30V, it handles a contact current of 200mA with silver-plated copper alloy contacts. Designed for straight orientation with solder terminals, it operates within a -20°C to 70°C temperature range and boasts an electrical life of 10,000 cycles.
E-Switch EG1218 technical specifications.
| Actuator Length | 2mm |
| Actuator Type | Standard |
| Package/Case | SOT-23-5 |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Dropout Voltage | 300mV |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Positions | 2 |
| Operating Force | 250gf |
| Orientation | Straight |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EG |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch EG1218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
