Search Results for "ecs 2033 130 bn ecs Touch International"
Filters
ECS-2033-130-BN
ECS
13MHz Crystal Oscillator, 50ppm Stability, SMD/SMT Package
Datasheet
LCC4,.08X.1,63/47
Active
Package/Case:
SMD/SMT
Frequency:
13MHz
Frequency Stability:
50ppm
Max Operating Temperature:
85°C
ECS-2033-130-BN-TR
ECS
CMOS Output Clock Oscillator,
Datasheet
Active
Max Operating Temperature:
85
Min Operating Temperature:
-40
Supply Voltage-Nom:
3.3
Supply Voltage-Min:
3.135