The DSC1101BM1-014.4390T is a 6-pin clock oscillator from Microchip, packaged in a non-lead-frame SMT package with a CDFN case. It operates at a standard frequency of 14.439 MHz with a frequency stability of ±50 ppm. The oscillator requires a supply voltage between 2.25V and 3.6V and can withstand operating temperatures between -55°C and 125°C. It is designed for surface mount applications and has a seated plane height of 0.85mm.
Sign in to ask questions about the Microchip DSC1101BM1-014.4390T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSC1101BM1-014.4390T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | CDFN |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Oscillator |
| Standard Frequency | 14.439MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSC1101BM1-014.4390T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.