Delta Electronics DT32-2142AS technical specifications.
| Width | 8 |
| Length | 10 |
| Manufacturer Series | DT32-2142AS |
| Height | 10.7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT32-2142AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.