Delta Electronics DT32-2126AS technical specifications.
| Width | 8 |
| Length | 10 |
| Manufacturer Series | DT32-2126AS |
| Height | 10.7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT32-2126AS to view detailed technical specifications.
No datasheet is available for this part.