
LVDS 21-bit channel link transmitter operating at 85 MHz, supporting a data rate of 1785Mbps. Features a 3.3V operating supply voltage with a range of 3V to 3.6V. This surface mount component is housed in a 48-TSSOP package with dimensions of 12.5mm length, 6.1mm width, and 0.9mm height. It offers 21 inputs and 21 outputs, with 3 drivers and 3 elements. Operating temperature range is -10°C to 70°C.
Texas Instruments DS90CR217MTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1785Mbps |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Input Current | 15uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.98W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Consumption | 129W |
| Power Dissipation | 1.98W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CR217MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
