Dual LVDS Receiver, 2-channel bus transceiver for high-speed data transmission up to 155.5Mbps. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers TTL output type and a propagation delay of 6ns. Packaged in an 8-SOIC surface mount configuration, operating across a temperature range of -40°C to 85°C.
Texas Instruments DS90C402MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 155.5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 6ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90C402MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.