Aero-Electric Connector's D38999/26SJ29JA is a circular connector with 29 SKT contacts, crimp termination, and a straight body orientation. It is designed for cable mounting and features a single port. This connector is suitable for general-purpose applications.
Aero-Electric Connector D38999/26SJ29JA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 29 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector D38999/26SJ29JA to view detailed technical specifications.
No datasheet is available for this part.