
Half-duplex line transceiver supporting RS-422 and RS-485 interfaces with a data rate of 10Mbps. This integrated circuit features one driver and one receiver, housed in a through-hole DIP package with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. Operates with a supply voltage of 5V, ranging from 4.75V to 5.25V, and has a maximum supply current of 55mA. Designed for a temperature range of 0°C to 70°C.
Texas Instruments DS75176BN technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 3.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 55mA |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS75176BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
