The MB2085SS1W05-CE is a DPDT pushbutton switch rated for 6A at 125VAC. It features a round plunger actuator style and a wire wrap termination style. The switch is designed for panel mounting and has a maximum operating temperature range of -30 to 85°C. The panel cutout dimensions are 6.5mm in diameter. The electrical life of the switch is 25,000 cycles.
NKK Switches MB2085SS1W05-CE technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB2085SS1W05-CE to view detailed technical specifications.
No datasheet is available for this part.