
Texas Instruments DRV135UAG4 technical specifications.
| Package/Case | SOIC |
| Gain | 6dB |
| Input Offset Voltage (Vos) | 10mV |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.2mA |
| RoHS Compliant | Yes |
| Series | DRV135 |
| Slew Rate | 15V/µs |
| Supply Current | 5.2mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV135UAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
