
Analog interface IC, bus transceiver featuring 6dB voltage gain and 10kR input resistance. This single-channel audio balanced line driver operates with a dual supply voltage range of 4.5V to 18V, or a single supply from 9V to 36V. It offers a high Power Supply Rejection Ratio of 80dB and a Common Mode Rejection Ratio of 46dB. The component boasts a slew rate of 15V/µs and a quiescent current of 5.2mA, suitable for surface mount applications with a 16-SOIC package.
Texas Instruments DRV134UAE4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 46dB |
| Gain | 6dB |
| Height | 2.65mm |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 10kR |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 18V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | DRV134 |
| Slew Rate | 15V/µs |
| Supply Current | 5.2mA |
| Thickness | 2.35mm |
| Voltage Gain | 6dB |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV134UAE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
