Sign in to ask questions about the Cosel DPG750 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel DPG750 technical specifications.
| Package/Case | Module |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 61mm |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 360V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DP |
| Voltage - Output 1 | 360V |
| Width | 58.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel DPG750 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.