Search Results for "dmp6101a sensata technologies"
Filters
DMP6101A
Crydom
Module; 4 mA; 4 to 30 VDC @ 0.1 to 100 mA; 10 to 36 VDC; 4 mA; 5 ms; 5 ms
Datasheet
Obsolete
Approvals:
UL, CSA
Package/Case:
Module
Color:
Black
Current Rating:
4mA
DMP6101A
Crouzet
Current, load: 0.025A
Datasheet
Not Recommended for New Design
Current Rating:
4mA
Height:
38.1mm
Input Current:
4mA
Lead Free:
Lead Free