Intel DK-EMB-3C120N technical specifications.
| Type | Development Kit |
| Supported Device | EP3C120F780 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50/125MHz |
| RAM Size | 264MB |
| Program Memory Size | 64MB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| RS232 | 1 |
| Ethernet | 1 |
| Display Interface | Composite Digital TV In/VGA |
| Display Type | CRT/LCD |
| IDE | Nios II/Quartus II |
| JTAG Support | No |
| Audio Interfaces | No |
| Touchscreen | On Daughter Card |
| Cage Code | 4BA62 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel DK-EMB-3C120N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.