Eaton DH362FGK technical specifications.
| Mount | Panel |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton DH362FGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
