Diodes DF1501S technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DF1501S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.