Quad 16-bit multiplying digital-to-analog converter (DAC) with serial SPI interface. Features a 2MS/s conversion rate, 0.5µs settling time, and ±1.5 LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply and offers a wide temperature range of -40°C to 85°C. Packaged in a 28-pin SSOP with gold contact plating.
Texas Instruments DAC8814IBDBT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1.5LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | DAC8814 |
| Settling Time | 0.5us |
| Supply Current | 2uA |
| Supply Type | Single |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8814IBDBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.