16-bit, single-channel, serial input multiplying digital-to-analog converter (DAC) with a 0.5µs settling time. Features industrial temperature grade (-40°C to 105°C) and operates from a 5V supply. This 8-terminal component utilizes a D/A converter type and is housed in a compact 3mm x 3mm S-PDSO-G8 package. Maximum supply current is 5mA.
Texas Instruments DAC8811ICDGKT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.005 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8811ICDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.