16-bit, octal-channel, voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch architecture. This component offers 8 DAC channels with a 16-bit resolution and a unipolar output polarity. It integrates a 2.5V, 2ppm/°C internal voltage reference and operates from a single supply voltage range of 2.7V to 5.5V. The DAC utilizes an SPI interface for communication and boasts a settling time of 5µs. Packaged in a 16-TSSOP with gold contact plating, it operates across a temperature range of -40°C to 125°C.
Texas Instruments DAC8568IDPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8568 |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8568IDPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.