
16-bit dual-channel voltage output digital-to-analog converter (DAC) featuring ultra-low glitch and low power consumption. Offers a 2.5V, 4ppm/°C internal reference, SPI interface, and a sampling rate of 10MS/s. Achieves 1LSB differential nonlinearity and 12LSB integral nonlinearity with a 7µs settling time. Operates from a 2.7V to 5.5V supply, with a maximum operating temperature of 125°C. Packaged in a 10-WSON with gold contact plating.
Texas Instruments DAC8562SDSCT technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 7us |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8562SDSCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
