
Quad 14-bit digital-to-analog converter (DAC) featuring 0.5 LSB integral nonlinearity and 0.5 LSB differential nonlinearity for high accuracy. This serial input device offers a 14-bit resolution and supports bipolar/unipolar output polarity with a voltage output type. Operating from a minimum dual supply voltage of 4.75V, it functions across a temperature range of -40°C to 105°C. The component utilizes an SPI interface and has a settling time of 6µs, with a power consumption of 260mW. Packaged in a 40-VQFN with gold contact plating, it is lead-free and RoHS compliant.
Texas Instruments DAC8234SRHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 260mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8234SRHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
