
14-bit dual-channel buffered voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch architecture. Offers 0.5 LSB differential nonlinearity and 3 LSB integral nonlinearity. Operates with a single supply voltage from 2.7V to 5.5V, consuming a maximum of 7.15mW. Interface is SPI, with a sampling rate of 2 MS/s and a settling time of 7µs. Packaged in a 10-VSSOP with gold contact plating, operating across a temperature range of -40°C to 125°C.
Texas Instruments DAC8163SDGST technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8163 |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8163SDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
