12-bit digital-to-analog converter (DAC) featuring a single channel and a rail-to-rail voltage output. This component offers a 50 kS/s conversion rate with 1 LSB differential nonlinearity and 4 LSB integral nonlinearity. It operates from a 2.7V to 5.5V supply, consuming a nominal 135µA current with a maximum power dissipation of 850µW. The interface utilizes the I²C protocol, and the device is housed in a 6-pin SOT-23 package with gold contact plating.
Texas Instruments DAC7571IDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 50KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 135uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7571IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.