
12-bit dual voltage output digital-to-analog converter featuring an SPI interface. Offers 0.75 LSB integral nonlinearity and 0.25 LSB differential nonlinearity. Includes an integrated 2.5V, 4ppm/°C voltage reference. Operates from a 2.7V to 5.5V single supply with a maximum power dissipation of 7.15mW. Packaged in a 10-VSSOP with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments DAC7562SDGSR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7562 |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7562SDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
