Omron D4GL-4GFA-A4 technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 4079gf |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4GL |
| Termination | Screw |
| Throw Configuration | DPST, 3PST |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4GL-4GFA-A4 to view detailed technical specifications.
No datasheet is available for this part.