2-way, 10.16mm pitch male jumper (busbar) for PCB applications. Features gold-plated brass contacts, PBT insulation, and a straight orientation. Rated for 10A current, with an operating temperature range of -55°C to 125°C. Housing is black PBT, UL94 V-0 flammability rated.
Harwin D3088-98 technical specifications.
| Body Length | 12mm |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 3.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | PBT |
| Length | 17mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D308 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin D3088-98 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.