TE Connectivity D-659-0060 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 55.3 |
| Product Depth (mm) | 9.8 |
| Product Height (mm) | 10.1 |
| Type | Dust Cap |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D-659-0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.