Inductor Power Shielded Wirewound 22uH 20% 1KHz 1.45A 0.14Ohm DCR 2424 T/R
Viking Tech SDIA0628MT220 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 1.45A |
| Max DC Resistance | 0.14(Typ)Ohm |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 2.8mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Viking Tech SDIA0628MT220 to view detailed technical specifications.
No datasheet is available for this part.