Pressure Sensor Gage 0-500psi ±0.1% -40°C to 125°C 1/4-19 BSPP IP67
Absolute Pressure Sensor, 0-300psi, ±0.1% Accuracy, -40 to 125°C, IP67
Absolute Pressure Sensor, 0-10kpsi, ±0.1% Accuracy, IP67, 1/4-19 BSPP
Gage Pressure Sensor 0-5000psi, ±0.1% Accuracy, 3/8 G Port, IP67, 0-5V Output
Absolute Pressure Sensor, 0-30psi, ±0.1% Accuracy, -40 to 125°C, IP67
Absolute Pressure Sensor, 0-200psi, ±0.1% Accuracy, -40 to 125°C, IP67
Pressure Sensor, Sealed, 0-15psi, ±0.1% Accuracy, -40 to 125°C, IP67