Cap Ceramic 0.68uF 50V X7R 10% Pad SMD 1812 Flexible Termination 125°C Automotive Medical Bulk
Kemet C1812X684K5RAL technical specifications.
| Capacitance | 0.68uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1812X684K5RAL to view detailed technical specifications.
No datasheet is available for this part.