Central Technologies CTUF1515V-202M2R0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Width | 19 |
| Length | 23 |
| Number of Functions | 2 |
| Manufacturer Series | CTUF1515V |
| Height | 27.5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Central Technologies CTUF1515V-202M2R0 to view detailed technical specifications.
No datasheet is available for this part.