This standard round toggle switch features a brass and chrome actuator with gold and nickel plating. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 20V AC and DC. The switch is through hole mounted with brackets and has a PC pin termination. It is RoHS compliant and has a minimum electrical life of 40,000 cycles.
ITT 7108L1D9V3BE technical specifications.
| Actuator Length | 18.04mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108L1D9V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.