Datatronics CT320-100 technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Turns Ratio | 1:100 |
| RoHS | Compliant |
Download the complete datasheet for Datatronics CT320-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.